Add To Favorites
Photo Not Available
550C361T450AJ2B 360µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 23.81190 $2,381.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 550C361T450AJ2B-ND
Copy   550C361T450AJ2B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

550C361T450AJ2B

Copy   550C361T450AJ2B
Description CAP ALUM 360UF 450V SCREW
Copy   CAP ALUM 360UF 450V SCREW
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

360µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C

Copy   360µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  10000 Hrs @ 105°C
Documents & Media
Datasheets 550C Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 550C
Packaging ? Bulk ?
Part Status Active
Capacitance 360µF
Tolerance -10%, +50%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 3.687" (93.65mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:25:12 11/16/2018