Add To Favorites
Photo Not Available
550C122T200AB2B 1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.12260 $1,912.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 550C122T200AB2B-ND
Copy   550C122T200AB2B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

550C122T200AB2B

Copy   550C122T200AB2B
Description CAP ALUM 1200UF 200V SCREW
Copy   CAP ALUM 1200UF 200V SCREW
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C

Copy   1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  10000 Hrs @ 105°C
Documents & Media
Datasheets 550C Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 550C
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance -10%, +50%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 3.187" (80.95mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

01:44:20 1/20/2019