Add To Favorites
383LX681M450B052V 680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 244 mOhm @ 120Hz 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 383LX681M450B052V-ND
Copy   383LX681M450B052V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

383LX681M450B052V

Copy   383LX681M450B052V
Description CAP ALUM 680UF 20% 450V SNAP
Copy   CAP ALUM 680UF 20% 450V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 244 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 244 mOhm @ 120Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2080-ND 383LX681M450B052VS Cornell Dubilier Electronics (CDE) Bulk ? 112 - Immediate
$12.81000 1
Documents & Media
Datasheets 381,383 L,LX Type
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 383LX
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 244 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.9A @ 120Hz
Ripple Current @ High Frequency 4.06A @ 20kHz
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 22.50881 $945.37

Submit a request for quotation on quantities greater than those displayed.

04:43:38 9/22/2018