Add To Favorites
383LX473M035B052V 47000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 21 mOhm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 22.66952 $952.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 383LX473M035B052V-ND
Copy   383LX473M035B052V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

383LX473M035B052V

Copy   383LX473M035B052V
Description CAP ALUM 47000UF 20% 35V SNAP
Copy   CAP ALUM 47000UF 20% 35V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 21 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   47000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 21 mOhm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets 381,383 L,LX Type
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 383LX
Packaging ? Bulk ?
Part Status Active
Capacitance 47000µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 21 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 8.25A @ 120Hz
Ripple Current @ High Frequency 9.49A @ 20kHz
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42

11:52:24 1/17/2019