Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 338-2062-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

383LX122M350A082

Description CAP ALUM 1200UF 20% 350V SNAP
Detailed Description

1200µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C

Documents & Media
Datasheets 381,383 L,LX Type
Featured Product Type 381LX383LX Aluminum Capacitors
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 383LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 3.228" (82.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names 338-2062

16:34:32 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44
10 21.26300 $212.63
100 17.12810 $1,712.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback