Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 22.52310 $945.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-1983-ND
Copy   338-1983-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

382LX823M050B102VS

Copy   382LX823M050B102VS
Description CAP ALUM 82000UF 20% 50V SNAP
Copy   CAP ALUM 82000UF 20% 50V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

82000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C

Copy   82000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead  3000 Hrs @ 85°C
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
HTML Datasheet 380,382L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 382LX
Packaging ? Bulk ?
Part Status Active
Capacitance 82000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 13.87A @ 120Hz
Ripple Current @ High Frequency 15.95A @ 20kHz
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 4.213" (107.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 42
Other Names 338-1983

17:12:40 1/19/2019