Add To Favorites
382LX272M250B052V 2700µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 22.58024 $948.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 382LX272M250B052V-ND
Copy   382LX272M250B052V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

382LX272M250B052V

Copy   382LX272M250B052V
Description CAP ALUM 2700UF 20% 250V SNAP
Copy   CAP ALUM 2700UF 20% 250V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2700µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C

Copy   2700µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead  3000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-1995-ND 382LX272M250B052VS Cornell Dubilier Electronics (CDE) Bulk ? 8 - Immediate
$14.11000 1  Non-Stock ?
Documents & Media
Datasheets 380,382L,LX Type
HTML Datasheet 380,382L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 382LX
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6.77A @ 120Hz
Ripple Current @ High Frequency 7.79A @ 20kHz
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42

21:33:30 11/13/2018