Add To Favorites
381LX222M180A052 2200µF 180V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.27940 $727.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 381LX222M180A052-ND
Copy   381LX222M180A052-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

381LX222M180A052

Copy   381LX222M180A052
Description CAP ALUM 2200UF 20% 180V SNAP
Copy   CAP ALUM 2200UF 20% 180V SNAP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2200µF 180V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   2200µF 180V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
338-2282-ND 381LR222M200A052 Cornell Dubilier Electronics (CDE) Bulk ? 4,642 - Immediate
$7.72000 1 Not applicable
495-6217-ND B43254A2228M000 EPCOS (TDK) Bulk ? 237 - Immediate
$8.84000 1 Tariff Eligible ?
495-6315-ND B43504E2228M000 EPCOS (TDK) Bulk ? 113 - Immediate
$15.31000 1 Not applicable
Documents & Media
Datasheets 381,383 L,LX Type
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 180V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.9A @ 120Hz
Ripple Current @ High Frequency 4.1A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:24:30 1/22/2019