Add To Favorites
381LX182M080K012 1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.20500 $42.05
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-3851-ND
Copy   338-3851-ND
Quantity Available 77
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

381LX182M080K012

Copy   381LX182M080K012
Description CAP ALUM 1800UF 20% 80V SNAP
Copy   CAP ALUM 1800UF 20% 80V SNAP
Detailed Description

1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Documents & Media
Datasheets 381,383 L,LX Type
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.8A @ 120Hz
Ripple Current @ High Frequency 2.1A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8702-ND LGY1K182MELB25 Nichicon Bulk ? 179 - Immediate
$4.19000 1
P7504-ND ECO-S1KA182DA Panasonic Electronic Components Bulk ? 29 - Immediate
$3.61000 1  Non-Stock ?
493-8456-ND LGU1K182MELB Nichicon Bulk ? 99 - Immediate
$4.37000 1
Additional Resources
Standard Package ? 50
Other Names 338-3851
381LX182M080K012-ND

12:33:24 11/19/2018