Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 381LX123M010H012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

381LX123M010H012

Description CAP ALUM 12000UF 20% 10V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

12000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 76 mOhm @ 120Hz 3000 Hrs @ 105°C

Documents & Media
Datasheets 381,383 L,LX Type
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 12000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 76 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.2A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

07:11:38 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13190 $1,131.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback