Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.94500 $39.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-2288-ND
Copy   338-2288-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

381LX102M200A032

Copy   381LX102M200A032
Description CAP ALUM 1000UF 20% 200V SNAP
Copy   CAP ALUM 1000UF 20% 200V SNAP
Detailed Description

1000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   1000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199 mOhm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets 381,383 L,LX Type
Featured Product Type 381LX383LX Aluminum Capacitors
HTML Datasheet 381,383 L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 199 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.2A @ 120Hz
Ripple Current @ High Frequency 3.1A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2287-ND 381LX102M200A022 Cornell Dubilier Electronics (CDE) Bulk ? 9 - Immediate
$4.75000 1
Additional Resources
Standard Package ? 100
Other Names 338-2288
381LX102M200A032-ND

20:57:27 11/13/2018