Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
10 4.67800 $46.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-2459-ND
Copy   338-2459-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380LX561M200K012

Copy   380LX561M200K012
Description CAP ALUM 560UF 20% 200V SNAP
Copy   CAP ALUM 560UF 20% 200V SNAP
Detailed Description

560µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330 mOhm 3000 Hrs @ 85°C

Copy   560µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330 mOhm 3000 Hrs @ 85°C
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
HTML Datasheet 380,382L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 330 mOhm
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.15A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2557-ND 381LX561M200K012 Cornell Dubilier Electronics (CDE) Bulk ? 532 - Immediate
$4.17000 1
Additional Resources
Standard Package ? 100
Other Names 338-2459
380LX561M200K012-ND

10:05:12 11/16/2018