Add To Favorites
Photo Not Available
380LX561M100H012 560µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400 mOhm @ 120Hz 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.22010 $1,220.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 380LX561M100H012-ND
Copy   380LX561M100H012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380LX561M100H012

Copy   380LX561M100H012
Description CAP ALUM 560UF 20% 100V SNAP
Copy   CAP ALUM 560UF 20% 100V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

560µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400 mOhm @ 120Hz 3000 Hrs @ 85°C

Copy   560µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400 mOhm @ 120Hz 3000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
338-3793-ND 381LX561M100H012 Cornell Dubilier Electronics (CDE) Bulk ? 1,311 - Immediate
$2.86000 1 Tariff Eligible ?
493-8717-ND LGY2A561MELZ25 Nichicon Bulk ? 168 - Immediate
$3.33000 1 Not applicable
493-7197-ND LGU2A561MELZ Nichicon Bulk ? 504 - Immediate
$2.36000 1 Not applicable
Documents & Media
Datasheets 380,382L,LX Type
HTML Datasheet 380,382L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 400 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.3A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:44:04 12/14/2018