Product Overview
Digi-Key Part Number 338-2454-ND
Copy   338-2454-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380LX472M050K012

Copy   380LX472M050K012
Description CAP ALUM 4700UF 20% 50V SNAP
Copy   CAP ALUM 4700UF 20% 50V SNAP
Detailed Description

4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70 mOhm @ 120Hz 3000 Hrs @ 85°C

Copy   4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70 mOhm @ 120Hz 3000 Hrs @ 85°C
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
HTML Datasheet 380,382L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 70 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3A @ 120Hz
Ripple Current @ High Frequency 3.5A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 338-2454
380LX472M050K012+S
380LX472M050K012-ND
Q9836214

17:34:19 1/16/2019