Add To Favorites
Photo Not Available
380LX330M450H012 33µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.03 Ohm @ 120Hz 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.22010 $1,220.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 380LX330M450H012-ND
Copy   380LX330M450H012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380LX330M450H012

Copy   380LX330M450H012
Description CAP ALUM 33UF 20% 450V SNAP
Copy   CAP ALUM 33UF 20% 450V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

33µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.03 Ohm @ 120Hz 3000 Hrs @ 85°C

Copy   33µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.03 Ohm @ 120Hz 3000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-3938-ND 380LX330M500H012 Cornell Dubilier Electronics (CDE) Bulk ? 79 - Immediate
$10.77000 1
Documents & Media
Datasheets 380,382L,LX Type
HTML Datasheet 380,382L,LX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 6.03 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 400mA @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:59:39 11/15/2018