Add To Favorites
380LQ821M200J032 820µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 3.78000 $37.80
100 2.94840 $294.84
500 2.19240 $1,096.20
1,000 2.04120 $2,041.20
2,500 1.96560 $4,914.00
5,000 1.95840 $9,792.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-3518-ND
Copy   338-3518-ND
Quantity Available 988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380LQ821M200J032

Copy   380LQ821M200J032
Description CAP ALUM 820UF 20% 200V SNAP
Copy   CAP ALUM 820UF 20% 200V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

820µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   820µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Documents & Media
Datasheets 380LQ Type
Online Catalog 380LQ Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 380LQ
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 338-3518

12:39:55 10/19/2018