Add To Favorites
Photo Not Available
380LQ391M315K022 390µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 380LQ391M315K022-ND
Copy   380LQ391M315K022-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380LQ391M315K022

Copy   380LQ391M315K022
Description CAP ALUM 390UF 20% 315V SNAP
Copy   CAP ALUM 390UF 20% 315V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

390µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   390µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets 380LQ Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 380LQ
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) 510 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.01A @ 120Hz
Ripple Current @ High Frequency 2.81A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
560 2.61661 $1,465.30

Submit a request for quotation on quantities greater than those displayed.

02:32:02 9/19/2018