Product Overview
Digi-Key Part Number 338-1868-ND
Copy   338-1868-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

32FD3706-F

Copy   32FD3706-F
Description CAP FILM 6UF 10% 370VAC QC TERM
Copy   CAP FILM 6UF 10% 370VAC QC TERM
Detailed Description

6µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can

Copy   6µF Film Capacitor 370V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets MPF Type
PCN Obsolescence/ EOL Steel To Aluminum 01/Sep/2015
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MPF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 6µF
Tolerance ±10%
Voltage Rating - AC 370V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.156" L x 1.313" W (54.76mm x 33.35mm), Lip
Height - Seated (Max) 2.630" (66.80mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.813" (20.64mm)
Applications Motor Run; Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 32FD3706-F-ND
338-1868

04:29:23 10/17/2018