Add To Favorites
225P68492YD3 0.68µF Film Capacitor 140V 200V Polyester Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.34300 $43.43
100 3.28100 $328.10
500 2.70200 $1,351.00
1,000 2.50900 $2,509.00
2,500 2.46075 $6,151.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-3458-ND
Copy   338-3458-ND
Quantity Available 972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

225P68492YD3

Copy   225P68492YD3
Description CAP FILM 0.68UF 10% 200VDC RAD
Copy   CAP FILM 0.68UF 10% 200VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.68µF Film Capacitor 140V 200V Polyester Radial

Copy   0.68µF Film Capacitor 140V 200V Polyester Radial
Documents & Media
Datasheets 225P Type
Featured Product Orange Drop® Capacitors
Online Catalog Orange Drop® 225P Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series Orange Drop® 225P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 140V
Voltage Rating - DC 200V
Dielectric Material Polyester
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.252" L x 0.839" W (31.80mm x 21.30mm)
Height - Seated (Max) 1.142" (29.00mm)
Termination PC Pins
Lead Spacing 0.720" (18.30mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 338-3458

13:36:09 10/16/2018