Add To Favorites
Product Overview
Digi-Key Part Number 338-4264-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

225P10591YD3

Description CAP FILM 1UF 10% 100VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF Film Capacitor 100V Polyester Radial

Documents & Media
Datasheets 225P Type
Online Catalog Orange Drop® 225P Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series Orange Drop® 225P
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.252" L x 0.720" W (31.80mm x 18.30mm)
Height - Seated (Max) 0.980" (24.90mm)
Termination PC Pins
Lead Spacing 0.720" (18.30mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 225P10591YD3-ND
338-4264

17:47:28 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.48900 $44.89
100 3.39150 $339.15
500 2.79300 $1,396.50
1,000 2.59350 $2,593.50
2,500 2.58400 $6,460.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback