21FD3704-F 4µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can
Product Overview
Digi-Key Part Number 21FD3704-F-ND
Copy   21FD3704-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

21FD3704-F

Copy   21FD3704-F
Description CAP FILM 4UF 10% 370VAC QC TERM
Copy   CAP FILM 4UF 10% 370VAC QC TERM
Detailed Description

4µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can

Copy   4µF Film Capacitor 370V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets MPF Type
PCN Obsolescence/ EOL Steel To Aluminum 01/Sep/2015
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MPF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 4µF
Tolerance ±10%
Voltage Rating - AC 370V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 1.875" Dia (47.63mm), Lip
Height - Seated (Max) 2.880" (73.15mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.813" (20.64mm)
Applications Motor Run; Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 84

19:58:59 12/15/2018