Add To Favorites
171474K160H-F 0.47µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.97200 $2,916.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 171474K160H-F-ND
Copy   171474K160H-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

171474K160H-F

Copy   171474K160H-F
Description CAP FILM 0.47UF 10% 160VDC RAD
Copy   CAP FILM 0.47UF 10% 160VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5914-ND R75II3470AA40J KEMET Bulk ? 2,487 - Immediate
$0.77000 1
Documents & Media
Datasheets 171 Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 171
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 37 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

17:18:50 10/19/2018