Add To Favorites
150223J250BB 0.022µF Film Capacitor 160V 250V Polyester, Metallized Axial
Product Overview
Digi-Key Part Number 338-3286-ND
Copy   338-3286-ND
Quantity Available 1,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150223J250BB

Copy   150223J250BB
Description CAP FILM 0.022UF 5% 250VDC AXIAL
Copy   CAP FILM 0.022UF 5% 250VDC AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF Film Capacitor 160V 250V Polyester, Metallized Axial

Copy   0.022µF Film Capacitor 160V 250V Polyester, Metallized Axial
Documents & Media
Datasheets 150 Type
Online Catalog 150 Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 150
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 150223J250BB-ND
338-3286
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.90000 $9.00
100 0.67500 $67.50
500 0.51000 $255.00
1,000 0.45000 $450.00
2,500 0.42000 $1,050.00
5,000 0.40500 $2,025.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

18:21:58 9/24/2018