Add To Favorites
150222J630BB 2200pF Film Capacitor 220V 630V Polyester, Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.14000 $11.40
100 0.85500 $85.50
500 0.64600 $323.00
1,000 0.57000 $570.00
2,500 0.53200 $1,330.00
5,000 0.51300 $2,565.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-3285-ND
Copy   338-3285-ND
Quantity Available 1,362
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150222J630BB

Copy   150222J630BB
Description CAP FILM 2200PF 5% 630VDC AXIAL
Copy   CAP FILM 2200PF 5% 630VDC AXIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2200pF Film Capacitor 220V 630V Polyester, Metallized Axial

Copy   2200pF Film Capacitor 220V 630V Polyester, Metallized Axial
Documents & Media
Datasheets 150 Type
Online Catalog 150 Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 150
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 150222J630BB-ND
338-3285

22:09:00 10/17/2018