Add To Favorites
Product Overview
Digi-Key Part Number 338-4258-ND
Quantity Available 2,834
Can ship immediately
Manufacturer

Manufacturer Part Number

150105J400QF

Description CAP FILM 1UF 5% 400VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Film Capacitor 200V 400V Polyester, Metallized Axial

Documents & Media
Datasheets 150 Type
Online Catalog 150 Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 150
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.571" Dia x 1.299" L (14.50mm x 33.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 150105J400QF-ND
338-4258

20:24:29 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.60000 $26.00
100 2.02800 $202.80
500 1.50800 $754.00
1,000 1.40400 $1,404.00
2,500 1.35200 $3,380.00
5,000 1.32600 $6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback