USD
Favorite

Price & Procurement
6,080 In Stock
Can ship immediately Factory Stock : 17,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30500 $3.05
50 0.21360 $10.68
100 0.18300 $18.30
500 0.13726 $68.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-3966-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    17,000 - Factory Stock 
  • Unit Price: $0.11590
  • Cut Tape (CT)  : 338-3966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,080 - Immediate
    17,000 - Factory Stock 
  • Unit Price: $0.44000

AVE476M50X16T-F

Datasheet
Digi-Key Part Number 338-3966-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE476M50X16T-F
Copy  
Description CAP ALUM 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 3.53Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 98mA @ 120Hz
Ripple Current @ High Frequency 147mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-3966-6