USD
Favorite

Price & Procurement
674 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34000 $3.40
50 0.25740 $12.87
100 0.22410 $22.41
500 0.16600 $83.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 338-1804-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.14110
  • Digi-Reel®  : 338-1804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
  • Unit Price: Digi-Reel®

AVE476M25E16T-F

Datasheet
Digi-Key Part Number 338-1804-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE476M25E16T-F
Copy  
Description CAP ALUM 47UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.94Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 4.94Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 155mA @ 120Hz
Ripple Current @ High Frequency 217mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-1804-1