USD
Favorite

Price & Procurement
4,218 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20500 $2.05
50 0.14360 $7.18
100 0.12300 $12.30
500 0.09226 $46.13
1,000 0.07790 $77.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-1809-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07380
  • Cut Tape (CT)  : 338-1809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,218 - Immediate
  • Unit Price: $0.30000

AVE475M35B12T-F

Datasheet
Digi-Key Part Number 338-1809-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE475M35B12T-F
Copy  
Description CAP ALUM 4.7UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4.7µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.33Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 42.33Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 20mA @ 120Hz
Ripple Current @ High Frequency 28mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-1809-6