USD
Favorite

Price & Procurement
228 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43100 $4.31
50 0.32560 $16.28
100 0.28350 $28.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-1799-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.21000
  • Cut Tape (CT)  : 338-1799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: $0.61000

AVE337M16F24T-F

Datasheet
Digi-Key Part Number 338-1799-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE337M16F24T-F
Copy  
Description CAP ALUM 330UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 1Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 252mA @ 120Hz
Ripple Current @ High Frequency 315mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-1799-6