USD
Favorite

Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30500 $3.05
50 0.21360 $10.68
100 0.18300 $18.30
500 0.13726 $68.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-3965-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.11590
  • Cut Tape (CT)  : 338-3965-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: $0.44000

AVE337M06X16T-F

Datasheet
Digi-Key Part Number 338-3965-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE337M06X16T-F
Copy  
Description CAP ALUM 330UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.41Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1.41Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 139mA @ 120Hz
Ripple Current @ High Frequency 111.2mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-3965-6