USD
Favorite

Price & Procurement
741 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.25000 $2.50
50 0.17500 $8.75
100 0.15000 $15.00
500 0.11250 $56.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-1811-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.09500
  • Cut Tape (CT)  : 338-1811-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 741 - Immediate
  • Unit Price: $0.36000

AVE226M35D16T-F

Datasheet
Digi-Key Part Number 338-1811-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE226M35D16T-F
Copy  
Description CAP ALUM 22UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

22µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.04Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 9.04Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 59mA @ 120Hz
Ripple Current @ High Frequency 82.6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-1811-6