USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 338-1788-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.09000

AVE226M10C12T-F

Datasheet
Digi-Key Part Number 338-1788-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE226M10C12T-F
Copy  
Description CAP ALUM 22UF 20% 10V SMD
Copy  
Detailed Description

22µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 18.09Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 18.09Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 39mA @ 120Hz
Ripple Current @ High Frequency 48.75mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 338-1788-6