USD
Favorite

Price & Procurement
880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33600 $3.36
50 0.25420 $12.71
100 0.22140 $22.14
500 0.16400 $82.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-1806-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.13940
  • Cut Tape (CT)  : 338-1806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: $0.48000

AVE107M25E16T-F

Datasheet
Digi-Key Part Number 338-1806-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE107M25E16T-F
Copy  
Description CAP ALUM 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 2.32Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 155mA @ 120Hz
Ripple Current @ High Frequency 217mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-1806-6