USD

Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 338-3963-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.10440
  • Cut Tape (CT)  : 338-3963-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 995 - Immediate
  • Unit Price: $0.46000

AVE107M16X16T-F

Datasheet
Digi-Key Part Number 338-3963-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE107M16X16T-F
Copy  
Description CAP ALUM 100UF 20% 16V SMD
Copy  
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 3.32Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 108mA @ 120Hz
Ripple Current @ High Frequency 135mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-3963-6