Add To Favorites
Product Overview
Digi-Key Part Number 563-1874-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

ET210R12-Z

Description SWITCH TOGGLE DPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ET
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 20,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names 563-1874

16:00:18 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.20000 $8.20
10 7.98800 $79.88
25 7.77160 $194.29
50 7.34000 $367.00
100 7.12410 $712.41
250 6.90824 $1,727.06
500 5.82884 $2,914.42
1,000 5.61296 $5,612.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback