Add To Favorites
Product Overview
Digi-Key Part Number 563-1870-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

ET210K12-Z

Description SWITCH TOGGLE DPST 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPST Panel Mount

Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ET
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 30,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names 563-1870

19:12:35 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.96900 $59.69
25 5.81200 $145.30
50 5.65480 $282.74
100 5.49780 $549.78
250 5.18364 $1,295.91
500 4.39824 $2,199.12
1,000 4.16262 $4,162.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback