Add To Favorites
Product Overview
Digi-Key Part Number 563-1853-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

ET115E10-Z

Description SWITCH TOGGLE SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ET
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 30,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 20
Other Names 563-1853

17:23:00 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 $7.15
10 6.79500 $67.95
25 6.61600 $165.40
50 6.43700 $321.85
100 6.25820 $625.82
250 5.90060 $1,475.15
500 5.00656 $2,503.28
1,000 4.73836 $4,738.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback