Add To Favorites
Product Overview
Digi-Key Part Number 563-1848-ND
Quantity Available 84
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

ET115A-Z

Description SWITCH TOGGLE SPST 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ET
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 30,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 20
Other Names 563-1848

14:16:23 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.48100 $54.81
25 5.34440 $133.61
50 5.20740 $260.37
100 5.07040 $507.04
250 4.65924 $1,164.81
500 4.11112 $2,055.56
1,000 3.70000 $3,700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback