Add To Favorites
Product Overview
Digi-Key Part Number 563-1757-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATE1D-5F3-10-Z

Description SWITCH TOGGLE SPDT 50MA 48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle

Documents & Media
Datasheets ATE Series
Product Training Modules Toggle Switch
Featured Product Copal - Toggle Switches
ATE Series Subminiature Toggle Switches
Online Catalog ATE Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ATE
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 50mA (AC/DC)
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Actuator Type Flatted
Actuator Length 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 563-1757

20:26:23 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 4.21300 $42.13
25 4.10720 $102.68
50 4.00200 $200.10
100 3.89670 $389.67
250 3.58072 $895.18
500 3.15946 $1,579.73
1,000 2.84351 $2,843.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback