Add To Favorites
Product Overview
Digi-Key Part Number 563-1753-ND
Quantity Available 236
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

8S2041-Z

Description SWITCH TOGGLE DPDT 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Documents & Media
Datasheets 8S Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series 8S
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round with Cap
Actuator Length 15.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Black Cap
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1753

01:50:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 $5.09
10 4.84700 $48.47
25 4.72600 $118.15
50 4.60460 $230.23
100 4.48350 $448.35
250 4.12000 $1,030.00
500 3.63528 $1,817.64
1,000 3.27175 $3,271.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback