Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1644-ND
Quantity Available 199
Can ship immediately

Manufacturer Part Number


Description SWITCH TOGGLE DPDT 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Documents & Media
Datasheets 8A Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Product Attributes Select All
Manufacturer Nidec Copal Electronics
Series 8A
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -20°C ~ 85°C
Additional Resources
Standard Package ? 25
Other Names 563-1644

22:30:15 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.75300 $47.53
25 4.63440 $115.86
50 4.51560 $225.78
100 4.39670 $439.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback