Add To Favorites
Photo Not Available
674S4SS2 Cable Assembly 6.56' (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.10300 $191.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 674S4SS2-ND
Copy   674S4SS2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

674S4SS2

Copy   674S4SS2
Description CBL FMALE TO FMALE 4POS 6.56'
Copy   CBL FMALE TO FMALE 4POS 6.56'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Cable Assembly 6.56' (2.00m)

Copy   Cable Assembly  6.56' (2.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Nano-Mizer®
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 6.56' (2.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

14:21:43 1/23/2019