Add To Favorites
Photo Not Available
674P4PS5 Cable Assembly 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 35.65100 $356.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 674P4PS5-ND
Copy   674P4PS5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

674P4PS5

Copy   674P4PS5
Description CBL MALE TO MALE 4POS 16.4'
Copy   CBL MALE TO MALE 4POS 16.4'
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Copy   Cable Assembly  16.40' (5.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Nano-Mizer®
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Receptacle
2nd Connector Gender Male Pins
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

01:30:02 3/26/2019