Add To Favorites
Photo Not Available
604ST5 Cable Assembly 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.69500 $226.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 604ST5-ND
Copy   604ST5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

604ST5

Copy   604ST5
Description CBL FMALE TO WIRE LEAD 4P 16.4'
Copy   CBL FMALE TO WIRE LEAD 4P 16.4'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Copy   Cable Assembly  16.40' (5.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Nano-Mizer®
Part Status Active
1st Connector Female
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded -
Length 16.40' (5.00m)
Cable Type Round
Color Yellow
Shielding Unshielded
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

12:28:33 11/19/2018