Add To Favorites
Photo Not Available
362S2S2 Cable Assembly 6.56' (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.41000 $224.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 362S2S2-ND
Copy   362S2S2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

362S2S2

Copy   362S2S2
Description CBL FML RA TO FML RA 5POS 6.56'
Copy   CBL FML RA TO FML RA 5POS 6.56'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Cable Assembly 6.56' (2.00m)

Copy   Cable Assembly  6.56' (2.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Micro-Mizer®
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 2
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug, Right Angle
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 2
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert -
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 6.56' (2.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

08:47:03 1/22/2019