Add To Favorites
Photo Not Available
345P1 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.19300 $191.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 345P1-ND
Copy   345P1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

345P1

Copy   345P1
Description CBL MALE RA TO WIRE LD 5P 3.28'
Copy   CBL MALE RA TO WIRE LD 5P 3.28'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Micro-Mizer®
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

01:01:37 1/24/2019