Add To Favorites
Photo Not Available
242P2S4 Cable Assembly 13.12' (4.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 36.02700 $360.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 242P2S4-ND
Copy   242P2S4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

242P2S4

Copy   242P2S4
Description CBL FMALE TO MALE 2POS 13.12'
Copy   CBL FMALE TO MALE 2POS 13.12'
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 13.12' (4.00m)

Copy   Cable Assembly  13.12' (4.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Micro-Mizer®
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 2
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 2
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert -
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 13.12' (4.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

10:50:54 3/24/2019