Add To Favorites
Photo Not Available
203S4 Cable Assembly Circular 03 pos Female to Wire Leads 13.12' (4.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 18.99800 $189.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 203S4-ND
Copy   203S4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

203S4

Copy   203S4
Description CBL FMALE TO WIRE LEAD 5P 13.12'
Copy   CBL FMALE TO WIRE LEAD 5P 13.12'
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Wire Leads 13.12' (4.00m)

Copy   Cable Assembly Circular 03 pos Female to Wire Leads 13.12' (4.00m)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Micro-Mizer®
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 13.12' (4.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:53:05 1/23/2019