Add To Favorites
Photo Not Available
175PN12 Cable Assembly Circular 05 pos Male to Wire Leads 1.00' (304.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.60500 $226.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 175PN12-ND
Copy   175PN12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

175PN12

Copy   175PN12
Description CBL MALE TO WIRE LEAD 5POS 1'
Copy   CBL MALE TO WIRE LEAD 5POS 1'
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly Circular 05 pos Male to Wire Leads 1.00' (304.80mm)

Copy   Cable Assembly Circular 05 pos Male to Wire Leads 1.00' (304.80mm)
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series Mini-Mizer®
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Panel Mount
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Position -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 1.00' (304.80mm)
Assembly Configuration Standard
Cable Type Individual
Cable Material Polyurethane (PUR)
Color Multiple
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, Nema 6P
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

18:15:41 11/20/2018