USD
Favorite

Photo Not Available
4901.0 Wire Marker Carrier, Slip-On 0.20" W x 0.59" L (5.0mm x 15.0mm) Transparent Polyvinylchloride (PVC)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.17985 $35.97

Submit a request for quotation on quantities greater than those displayed.

4901.0

Digi-Key Part Number 2080-4901.0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4901.0
Copy  
Description CABLE MARKER FERRULE
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Wire Marker Carrier, Slip-On 0.20" W x 0.59" L (5.0mm x 15.0mm) Transparent Polyvinylchloride (PVC)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series KH
Part Status Active
Type Wire Marker Carrier, Slip-On
Size 0.20" W x 0.59" L (5.0mm x 15.0mm)
Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend -
Color Transparent
Material Polyvinylchloride (PVC)
Operating Temperature -30°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 2080-4901.0